text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1739K51-TE1

NJG1739K51 Series 3.6 V 5 GHz Band SPDT Switch + LNA GaAs MMIC - QFN12-51

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 5.9GHz
Operating Frequency-Min: 4.9GHz
RF Switch Type: SPDT
Insertion Loss-Max: 8.5dB
Input Power: 15dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$49.50
USD
Quantity
Web Price
100+
$0.495
Product Variant Information section