
Manufacturer Part #
NJG1801K75-TE1
NJG1801K75 Series 5 V 6 GHz 0.45dB Surface Mount SPDT Switch GaAs MMIC - DFN-6
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Operating Frequency-Max: | 2.4GHz |
Operating Frequency-Min: | 6GHz |
RF Switch Type: | SPDT |
Insertion Loss-Max: | 0.45dB |
Input Power: | 31dBm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.405
5
$0.34
10
$0.315
25
$0.285
50+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Surface Mount