text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1804K64-TE1

NJG1804K64 Series 5 V 0.50 dB Surface Mount SP3T Switch GaAs MMIC - DFN8-64

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
RF Switch Type: SP3T
Insertion Loss-Max: 0.5dB
Input Power: 30dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Web Price
1
$0.425
5
$0.355
10
$0.33
25
$0.295
50+
$0.275