text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1804K64-TE1

NJG1804K64 Series 5 V 0.50 dB Surface Mount SP3T Switch GaAs MMIC - DFN8-64

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
RF Switch Type: SP3T
Insertion Loss-Max: 0.5dB
Input Power: 30dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$24.00
USD
Quantity
Web Price
100+
$0.24
Product Variant Information section