text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1814MD7-TE1

NJG1814MD7 Series SPDT 5 V 6 GHz 50 Ohm SMT High Power SPDT Switch - EQFN-14

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.45dB
Input Power: 33.5dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$116.00
USD
Quantity
Web Price
100+
$1.16
Product Variant Information section