text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1815K75-TE1

NJG1815K75 Series 5 V 6 GHz 0.45 dB SMT SPDT Switch GaAs MMIC - DFN-6

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.45dB
Input Power: 31dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$39.50
USD
Quantity
Web Price
100+
$0.395
Product Variant Information section