text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-TIT4750G-CSOIC28-T

RHEA Series Dual Ch 2 M/bps (-55 to 225°C) Isolated Transceiver - CSOIC-28

Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 5.9MHz to 15.3MHz
Data Rate: 2Mbps
Supply Voltage: 5V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,318.45
USD
Quantity
Web Price
1
$522.75
3
$481.68
5
$463.69
10
$440.36
20+
$418.20
Product Variant Information section