
Manufacturer Part #
CR95HF-VMD5T
CR95HF Series 13.56 MHz 2 Mbps SPI UART RF Transceiver - VFQFPN-32
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Frequency Range: | 13.56MHz |
Data Rate: | 2Mbps |
Output Power: | 230 |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 600µA |
Power Dissipation: | 1W |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 32 |
Dimension: | 5.15 x 5.15 x 1 mm |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,860
USA:
1,860
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$3.65
50
$2.90
100
$2.79
500
$2.53
1,500+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount