
Manufacturer Part #
CYW20706UA2KFFB4GT
CYW20706 Series 3.3 V 2Mbps Bluetooth SoC for Embedded Wireless Device-FBGA-49
Product Specification Section
Infineon CYW20706UA2KFFB4GT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYW20706UA2KFFB4GT - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 60.289mA |
Certified: | Yes |
Sensitivity: | -96.5dBm |
Frequency Range: | 2402MHz to 2480MHz |
Supply Voltage: | 1.14V to 1.26V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 49 |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-49 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
7,500
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$3.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
FBGA-49
Mounting Method:
Surface Mount