text.skipToContent text.skipToNavigation

Manufacturer Part #

DW1000-I-TR7

DW1000 Series 3.6V 6.8 Mbps Ultra Wideband Low-Power Low-Cost Transceiver

ECAD Model:
Mfr. Name: Decawave
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 3.5GHz to 6.5GHz
Data Rate: 6.8Mbps
Output Power: -10dBm
Supply Voltage: 2.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$6,230.00
USD
Quantity
Web Price
1,000+
$6.23
Product Variant Information section