text.skipToContent text.skipToNavigation

Manufacturer Part #

L6364Q

Dual Channel Transceiver IC for SIO and IO-Link Sensor Application - QFN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 35V
Supply Current: 50mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Dimension: 4 mm x 4 mm
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4500
Multiple Of:
4500
Total
$11,700.00
USD
Quantity
Web Price
4,500+
$2.60
Product Variant Information section