text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $5.94
200 $4.87
300 $4.80
400+ $4.75
Total:

$594.00

USD
Attributes
Attributes Table
Supply Voltage 2V to 5.5V
Features and Applications

The LICAL-ENC-HS001 is a High Security Encoder with Voltage Supply of 2 to 5.5 V, available in a 20-SSOP package.

Features:

  • CipherLinxTM security technology
  • ISE evaluated
  • Never sends the same packet twice
  • Never loses sync
  • PIN-protected encoder access
  • 8 selectable data lines
  • "Button level" permissions
  • Encoder ID available at decoder
  • Wide 2.0 to 5.5V operating voltage
  • Low supply current (370μA @ 3V)
  • Ultra-low 0.1μA sleep current
  • Selectable baud rates
  • No programmer required
  • Small SMD package

Applications:

  • Keyless entry / access control
  • Door and gate openers
  • Security systems
  • Remote device control