text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.30
50 $3.82
100 $3.74
250 $3.64
500+ $3.44
Total:

$8.60

USD
Attributes
Attributes Table
Data Rate 28.8kbps
Supply Voltage 2V to 5.5V
Features and Applications

The LICAL-ENC-MS001 is a part of MS Series encoders and decoders are ideal for remote control and command, security, keyless entry, and a host of similar applications.

The encoder IC allows the status of up to eight buttons or contacts to be transferred with high level of uniqueness via an RF or infrared link. The decoder then reproduces the button states on its outputs.

Features:

  • Secure 2^24 possible addresses
  • 8 Data lines
  • Low 2.0-5.5 V operating voltage
  • Low supply current (370 μA @ 3 V)
  • Ultra-low 0.1 μA standby current
  • Definable recognition authority
  • True serial encoding
  • Excellent noise immunity
  • Selectable baud rates
  • No programmer required
  • Direct serial interface
  • Small SMD package
  • Latched or momentary outputs
  • Encoder ID output by decoder

Applications:

  • Keyless Entry
  • Door and Gate Openers
  • Security Systems
  • Remote Device Control
  • Car Alarms / Starters
  • Home / Industrial Automation
  • Remote Status Monitoring
  • Lighting Control
  • Call / Paging Systems