text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14827AATG+

Low Power IO-Link Device Transceiver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 9V to 60V
Supply Current: 1.4mA
Power Dissipation: 2222mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 24
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
490
Multiple Of:
490
Total
$2,797.90
USD
Quantity
Web Price
490+
$5.71
Product Variant Information section