text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX563CWN+T

MAX563 Series +3.3 V 116 Kbps Powered EIA/TIA-562 Dual Transceiver - SOIC-18

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 116kbps
Supply Voltage: 3V to 3.6V
Supply Current: 8mA
Power Dissipation: 762mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
No of Terminals: 18
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$10,070.00
USD
Quantity
Web Price
1,000+
$10.07
Product Variant Information section