text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-002HRL

MD-002HRL Series 5 V 235 mA Through Hole Thinnet Transceiver - DIP-20-14

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 5.25V
Supply Current: 235mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,007.28
USD
Quantity
Web Price
1
$69.95
2
$63.54
3
$60.07
4
$57.72
5+
$55.96
Product Variant Information section