text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order:Order inventroy details 6,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $2.12
Total:

$2,120.00

USD
Attributes
Attributes Table
Frequency Range 850MHz to 950MHz
Data Rate 200kbps
Output Power 10dBm
Supply Voltage 2V to 2.5V
Sensitivity -111dBm
Features and Applications

The MICRF505YML-TR is a part of MICRF505 series true single-chip, frequency shift keying (FSK) transceiver intended for use in half duplex, bidirectional RF links.

The multi-channeled FSK transceiver is intended for UHF radio equipment in compliance with the North American Federal Communications Commission (FCC) part 15.247 and the European Telecommunication.

Features:

  • True single chip transceiver
  • Digital bit synchronizer
  • Received signal strength indicator (RSSI)
  • RX and TX power management
  • Power down function
  • Reference crystal tuning capabilities
  • Frequency error estimator
  • Baseband shaping
  • Three-wire programmable serial interface
  • Register read back function