text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 15 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.80
100 $1.97
250 $1.83
500 $1.74
1,500+ $1.48
Total:

$5.60

USD
Attributes
Attributes Table
Frequency Range 413MHz to 1055MHz
Data Rate 0.1kbps to 500kbps
Output Power 16dBm
Supply Voltage 1.8V to 3.6V
Sensitivity -128dBm
Noise Figure 8dB
Supply Current 27mA
Operating Temp Range -40°C to +105°C
Storage Temperature Range -40°C to +125°C
No of Terminals 24
Moisture Sensitivity Level 3