text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2209EEY-L/TR

SP2209E Series High ESD Dual Port RS-232 Transceiver - TSSOP-38

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 920kbps
Supply Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-38
Mounting Method: Surface Mount
Features & Applications

The SP2209EEY-L/TR is part of SP2209E Series 460 kbps High ESD device is a complete dual RS-232 port integrated onto a single integrated circuit. Six drivers and ten receivers provide designers a dual port solution fully meeting the EIA/TIA-232,ITU-T V.28/V.24 communication protocols

This device is ideal for operation in electrically harsh environments or where RS-232 cables are frequently being plugged and unplugged. This device is also immune to high RF field strengths without special shielding precautions

Features:

  • Meets True EIA/TIA-232-F Standards
  • Complies with 89/336/EEC EMC Directive
  • Single +12 V Power Supply
  • <5 mA Low Power CMOS Operation
  • 100 mA Low Standby Current
  • Operates With +3 V Or +5 V Logic
  • Two Complete Serial Ports, 6 Drivers and 10 Receivers
  • One Receiver On Each Port Active In Standby
  • Failsafe Receiver Outputs
  • 460kbps Minimum Data Rate
  • Guaranteed LapLink® - Compatible
  • Ideal For High Speed RS-232 Applications
  • 0.1 mF Charge Pump Capacitors
  • Low EMI Emissions (EN55022)
  • Pin Compatible To ADM2209E device
  • Enhanced ESD Specifications:
    • +15 KV Human Body Model
    • +15 KV EN61000-4-2 Air Discharge
    • +8K V EN61000-4-2 Contact Discharge
  • Fast Transient Burst (EFT) Immunity

Applications:

  • Personal desktop computers
  • Workstations

 

 

 
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,150.00
USD
Quantity
Web Price
2,500
$2.06
5,000+
$1.65
Product Variant Information section