text.skipToContent text.skipToNavigation

Manufacturer Part #

SP331ET-L/TR

SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Features & Applications

The SP331 is a programmable RS-232 and/or RS-485 transceiver IC. The SP331 contains four drivers and four receivers when selected in RS-232 mode; and two drivers and two receivers when selected in RS-485 mode. The SP331 also contains a dual mode which has two RS-232 drivers/receivers plus one differential RS-485 driver/receiver.

The RS-232 transceivers can typically operate at 230kbps while adhering to the RS-232 specifications. The RS-485 transceivers can operate up to 10Mbps while adhering to the RS-485 specifications. The SP331 includes a self-test loopback mode where the driver outputs are internally configured to the receiver inputs. This allows for easy diagnostic serial port testing without using an external loopback plug. The RS-232 and RS-485 drivers can be disabled (High-Z output) by controlling a set of four select pins.

Features

  • +5V Only Operation
  • Software Programmable RS-232 or RS-485 Selection
  • Four RS-232 Transceivers iRS-232 Mode
  • Two RS-485 Full-Duplex Transceivers in RS-485 Mode
  • Two RS-232 Transceivers and One RS-485 Transceiver in Dual Mode
  • Self-Testing Loopback Mode
  • Full Driver Tri-State (Hi-Z) Control
  • Ideal for RS-232 to RS-485 conversion
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,410.00
USD
Quantity
Web Price
1,500+
$4.94
Product Variant Information section