text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 394

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $10.60
10 $9.94
25 $9.69
75 $9.40
150+ $9.22
Total:

$10.60

USD
Attributes
Attributes Table
Data Rate 500kbps
Interface SPI
Supply Voltage 1.8V to 3.6V
Certified Yes
Sensitivity -118dBm
Frequency Range 902MHz to 928MHz
Supply Current 22mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
No of Terminals 14