text.skipToContent text.skipToNavigation

Manufacturer Part #

STKNXTR

STKNX Series 32V 30mA Miniature KNX Transceiver with Voltage Regulator-VFQFPN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 20V to 32V
Supply Current: 30mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,860
Germany (Online Only):
1,860
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$8.77
USD
Quantity
Web Price
1
$8.77
50
$7.52
100
$7.31
500
$6.87
1,500+
$6.58
Product Variant Information section