text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1211SKA915

SX1211 Series 863 to 960 MHz 25 kbps 2.1 to 3.6 V 12.5dBm Transceiver - TQFN-32

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1049
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 863MHz to 960MHz
Data Rate: 25kbps
Output Power: 12.5dBm
Supply Voltage: 2.1V to 3.6V
Sensitivity: -113dBm
Supply Current: 30mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 32
Dimension: 5.1 x 5.1 x 0.75 mm
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$101.51
USD
Quantity
Web Price
1
$101.51
4
$93.35
10
$88.31
25
$83.55
40+
$81.21
Product Variant Information section