
Manufacturer Part #
SX1231IMLTRT
SX Series 290 to 1020 MHz 300 Kbps Low Power Integrated UHF Transceiver - QFN-24
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1841 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Frequency Range: | 290MHz to 1020MHz |
Data Rate: | 300kbps |
Output Power: | 13dBm |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -118dBm |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Features & Applications
SX1231 is a highly integrated RF transceiver capable of operation over a wide frequency range, including the 433, 868 and 915 MHz license-free ISM (Industry Scientific and Medical) frequency bands. Its highly integrated architecture allows for a minimum of external components while maintaining maximum design flexibility.
The SX1231 offers the unique advantage of programmable narrow-band and wide-band communication modes without the need to modify external components and optimized for low power consumption while offering high RF output power and channelized operation.
Features:
- High Sensitivity: down to -120 dBm at 1.2 kbps
- High Selectivity: 16-tap FIR Channel Filter
- Bullet-proof front end: IIP3 = -18 dBm, IIP2 = +35 dBm,80 dB Blocking Immunity
- Low current: Rx = 16 mA, 100 nA register retention
- Programmable Pout: -18 to +17 dBm in 1 dB steps
- Constant RF performance over voltage range of chip
- FSK Bit rates up to 300 kb/s
- Fully integrated synthesizer with a resolution of 61 Hz
- FSK, GFSK, MSK, GMSK and OOK modulations
- Built-in Bit Synchronizer performing Clock Recovery
- Incoming Sync Word Recognition
- 115 dB+ Dynamic Range RSSI
- Automatic RF Sense with ultra-fast AFC
- Packet engine with CRC, AES-128 encryption and 66- byte FIFO
- Built-in temperature sensor and Low Battery indicator
Applications:
- Automated Meter Reading
- Wireless Sensor Networks
- Home and Building Automation
- Wireless Alarm and Security Systems
- Industrial Monitoring and Control
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Quantity
Web Price
3,000
$2.14
6,000
$1.74
9,000
$1.72
12,000+
$1.71
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $2.28 / Stock: 0 Qty: 3,000+$2.28 Stock: 0
- Reel Qty: 3,000+ / Web Price: $2.28 / Stock: 45,000 Qty: 3,000+$2.28 Stock: 45,000
- Reel Qty: 3,000+ / Web Price: $2.14 / Stock: 0 Qty: 3,000+$2.14 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $2.14 / Stock: 0 Qty: 3,000+$2.14 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount