text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1232BIMLTRT

868 and 915 MHz Ultra Low Power High Link Budget Int. UHF Transceiver - QFN-28

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 862MHz to 1020MHz
Data Rate: 300kbps
Output Power: 20dBm
Supply Voltage: 1.8V to 3.7V
Sensitivity: -123dBm
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$6,000.00
USD
Quantity
Web Price
3,000+
$2.00
Product Variant Information section