text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1233-33SKA915

SX1233 Series 290 to 1020 MHz 600 kbps 1.8 to 3.6 V 13 dBm Transceiver - QFN-24

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1115
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 290MHz to 1020MHz
Data Rate: 600kbps
Output Power: 13dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -118dBm
Supply Current: 1.5mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 24
Dimension: 5.1 x 5.1 x 0.75 mm
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$105.88
USD
Quantity
Web Price
1+
$105.88
Product Variant Information section