text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1238IMLTRT

SX1238 Series 3.6 V 300 kbps SMT Fully Integrated Transceiver - VFQFN-40

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 863MHz to 928MHz
Data Rate: 300kbps
Output Power: 27dBm
Supply Voltage: 2.7V to 3.6V
Sensitivity: -124dBm
Supply Current: 408mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  MLPQ-40EP
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19,110.00
USD
Quantity
Web Price
3,000+
$6.37
Product Variant Information section