text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1240ISTRT

SX1240 Series 868 MHz 100 kbps Low Cost Integrated Transmitter IC - SOIC8-EP

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 433.92MHz to 868.3MHz
Data Rate: 100kbps
Output Power: 0dBm to 10dBm
Supply Voltage: 1.8V to 3.7V
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Features & Applications

The SX1240ISTRT is a part of SX124x series Transceiver ICs. It has an operating temperature ranging from -40 °C to +85 °C and comes in SOIC8-EP package.

The SX1242 is an ultra-low-cost, fully integrated standalone OOK transmitter suitable for operation at 344.940 MHz. It is designed for use without the requirement for configuration via an MCU.

Features:

  • +10 dBm or 0 dBm Configurable output power
  • Bit rates up to 100 kbps
  • FSK and OOK modulation
  • 2 Preconfigured Modes for Operation without MCU 433.92 MHz OOK & 868.3 MHz FSK
  • 1.8 to 3.7 V supply range
  • Low BOM Fully Integrated Tx
  • 8 Selectable Centre Frequencies
  • Programmable Frequency Tuning of low cost XTAL

Applications:

  • Low-Cost Consumer Electronic Applications
  • Remote Keyless Entry (RKE)
  • Remote Control / Security Systems
  • Audio Accessories
  • Process and building / home control
  • Active RFID
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,287.50
USD
Quantity
Web Price
2,500+
$0.915
Product Variant Information section