text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1272RF1BAS

SX1272 Series 860 to 1020 MHz 300 kbps 1.8 to 3.7 V 14 dBm Transceiver - QFN-28

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 860MHz to 1020MHz
Data Rate: 300kbps
Output Power: 14dBm
Supply Voltage: 1.8V to 3.7V
Sensitivity: -117dBm
Supply Current: 1.6mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 28
Dimension: 6.1 x 6.1 x 0.95 mm
Package Style:  HVQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$94.94
USD
Quantity
Web Price
1
$94.94
4
$87.30
10
$82.59
25
$78.14
40+
$75.95
Product Variant Information section