text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1276RF1IAS

SX1276 Series 137 to 1020 MHz 300 kbps 1.8 to 3.7 V 14 dBm Transceiver - QFN-28

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 137MHz to 1020MHz
Data Rate: 300kbps
Output Power: 14dBm
Supply Voltage: 1.8V to 3.7V
Sensitivity: -111dBm
Supply Current: 1.8mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 28
Dimension: 6.1 x 6.1 x 0.95 mm
Package Style:  HVQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$91.91
USD
Quantity
Web Price
1
$91.91
3
$85.52
5
$82.70
20
$75.51
30+
$73.53
Product Variant Information section