text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1280IMLTRT

Long Range, Low Power, 2.4 GHz Transceiver with Ranging Capability

Product Specification Section
Technical Attributes
Attributes Table
Output Power: 12.5dBm
Supply Voltage: 1.8V to 3.7V
Sensitivity: -132dBm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$10,860.00
USD
Quantity
Web Price
3,000+
$3.62