text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1081TS,118

TJA1081TS Series 5 MHz 10 Mbps 5 V FlexRay Node Transceiver - SSOP-16

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps to 10Mbps
Supply Voltage: 4.75V to 5.25V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Total
$3,680.00
USD
Quantity
Web Price
2,000+
$1.84
Product Variant Information section