text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7250VLEXUMA1

TRANSCEIVER

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE7250VLEXUMA1 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 2A
Package Style:  PG-TSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,750.00
USD
Quantity
Unit Price
5,000+
$1.15
Product Variant Information section