text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9252VSKXUMA1

1/1 Transceiver Half CANbus PG-DSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE9252VSKXUMA1 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Interface: CAN
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 2A
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section