Manufacturer Part #
TLE9350VSJXTMA1
CAN Interface IC IN VEHICLE NETWORK ICS
Product Specification Section
Infineon TLE9350VSJXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLE9350VSJXTMA1 - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
Supply Voltage: | 4.75V to 5.25V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Interface: | CAN |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | PG-DSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.48
15
$0.455
75
$0.435
250
$0.425
1,250+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount