text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 90
Multiple Of: 90
Quantity Web Price
90+ $38.47
Total:

$3,462.30

USD
Attributes
Attributes Table
Frequency Range 900MHz
Data Rate 300kbps
Output Power 12.5dBm
Supply Voltage 5.5V
Sensitivity -113dBm
Features and Applications

The TRM-900-NT is a Low Cost Low Power RF Transciever with an Operating Frequency of 900 MHz.

Features:

  • Long range
  • Low cost
  • Low power consumption
  • No programming required
  • 8 parallel selectable channels
  • Transparent data transfer
  • Data rates up to 300kbps
  • Power saving options (POWER_DOWN, STANDBY)
  • RSSI and READY output signals
  • User controlled output power level
  • No external RF components required
  • GFSK/FSK modulation for outstanding performance and noise immunity
  • Precision synthesized architecture
  • Wide temperature range
  • Compact surface mount package
  • No production tuning required