text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA8402C-6AQY-66

Industrial UHF ASK/FSK Tx 433 MHz

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 429MHz to 439MHz
Data Rate: 50kbps
Output Power: 7.5dBm
Supply Current: 9mA
Supply Voltage: 2V to 4V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
270,000
Factory Lead Time:
12 Weeks
Total
$3,250.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000+
$0.65
Product Variant Information section