text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1411FV-E2

BH Series 76 to 90 MHz -7 dBm SMT Standard Wireless Audio Link - SSOP-24

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 76MHz to 90MHz
Supply Voltage: 2.7V to 4V
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.34
USD
Quantity
Web Price
1
$4.34
15
$3.91
40
$3.76
125
$3.60
300+
$3.47
Product Variant Information section