text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1411MUV-E2

BH Series 76 to 90 MHz -7 dBm SMT Standard Wireless Audio Link - VQFN-24

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 76MHz to 90MHz
Supply Voltage: 2.7V to 4V
Package Style:  VQFN-24
Mounting Method: Surface Mount
Features & Applications

The BH1411MUV-E2 is a wireless audio link IC for FM transmitter, available in surface mount VQFN024V4040 package.

This device features include built-in pre-emphasis, limiter, LPF, and stereo modulation circuits as well as a PLL frequency synthesizer, making audio FM transmission possible - all on a single chip.

Specifications:

  • Supply voltage : 2.7 - 4 V
  • Transmitting frequency : 76 to 90 MHz
  • Interface : I2C*,3-wire Serial 5bit Parallel
  • Transmission output level (dBm) : -7
  • Package : VQFN024V4040
  • RoHS : Yes
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.34
USD
Quantity
Web Price
1
$4.34
15
$3.91
40
$3.76
125
$3.60
300+
$3.47
Product Variant Information section