text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1425GWL-E2

BH Series 76 to 108 MHz -12 to 0 dBm SMT Small Wireless Audio Link

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 76MHz to 108MHz
Output Power: -12dBm to +0dBm
Supply Voltage: 2.7V to 4V
Mounting Method: Surface Mount
Features & Applications

The BH1425GWL-E2 is a wireless audio link IC for FM transmitter.

Features:

  • ROHM's wireless audio link LSIs (FM transmitter) enable the smallest FM stereo broadcasts
  • Compatible with billions of FM radio receivers around the world
  • Removes noise contained in digital audio sources, resulting in hi-fi sound
  • Built-in high-performance digital transmitter ensures stable transmission of broadcast waves
  • A PLL circuit, stereo modulator, FM transmitter, and the like are all consolidated into a single package
  • Conforms to the global standard GE Zenith (Pilot Tone) system

Applications:

  • DVD players
  • Set top boxes
  • Portable music players
  • Wireless headphones
  • Wireless speakers
  • PCs
  • PC mice
  • PC peripheral equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.11
USD
Quantity
Web Price
1
$8.11
10
$7.36
30
$7.03
75
$6.76
200+
$6.49
Product Variant Information section