text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1426GWL-E2

BH Series 76 to 108 MHz -9 to +3 dBm SMT Small Wireless Audio Link

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 76MHz to 108MHz
Output Power: -9dBm to +3dBm
Supply Voltage: 2.7V to 3.6V
Mounting Method: Surface Mount
Features & Applications

The BH1426GWL-E2 is a wireless audio link IC for FM transmitter.

This device features include built-in pre-emphasis, limiter, LPF, and stereo modulation circuits as well as a PLL frequency synthesizer, making audio FM transmission possible - all on a single chip.

Specifications:

  • Supply voltage (V) : 2.7 to 3.6
  • Transmitting frequency : 76 to 108 MHz step 100 kHz
  • Interface : I2C
  • Transmission output level (dBm) : -9 to +3
  • Package : UCSP50L3 (3.06×3.06) H=0.55Max
  • ROHS : Yes
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.38
USD
Quantity
Web Price
1
$6.38
15
$5.72
40
$5.50
100
$5.30
250+
$5.11
Product Variant Information section