text.skipToContent text.skipToNavigation

Manufacturer Part #

BH1426KN-E2

BH Series 76 to 108 MHz -9 to +3 dBm SMT Small Wireless Audio Link - VQFN-28

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 76MHz to 108MHz
Output Power: -9dBm to +3dBm
Supply Voltage: 2.7V to 3.6V
Package Style:  VQFN-28
Mounting Method: Surface Mount
Features & Applications
The BH1426KN-E2 is a wireless audio link IC for FM transmitter, available in surface mount VQFN-28 package.

This device features include built-in pre-emphasis, limiter, LPF, and stereo modulation circuits as well as a PLL frequency synthesizer, making audio FM transmission possible - all on a single chip.

Specifications:

  • Supply voltage (V) : 2.7 to 3.6
  • Transmitting frequency : 76 to 108 MHz step 100 kHz
  • Interface : I2C Bus
  • Transmission output level (dBm) : -9 to +3
  • Package : VQFN-28
  • ROHS : Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$392.50
USD
Quantity
Web Price
50
$7.85
100
$6.52
150
$6.41
200
$6.34
250+
$6.28
Product Variant Information section