text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTX-19V15W-EZ-SYS

Dual Mode Transmitter Module 19 Vin Wireless Charging System 15 W

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.5GHz
Output Power: 42dBm
Supply Current: 2A
Supply Voltage: 19V
Features & Applications

LinkCharge™ CT is a complete, self-contained infrastructure
wireless charging system that can be mounted underneath
almost any non-metallic surface.

LinkCharge™ CT is the only available 15W device with dual mode
standards compliance, and it is compatible with WPC and
AirFuel Alliance wireless charging standards, in addition
to other propriety and faster charging devices.

LinkCharge™ CT  is ideal for use in a variety of public enterprise
and consumer settings and infrastructure, including commercial
and residential furnishings, restaurants, transportation
stations, and more.

 Features:

  • Supports medium power output at 15 watts
  • Compatible with both WPC and AirFuel Alliance wireless charging standards
  • Compatible with faster charging phones
  • Regulatory certified

Applications:

  • Commercial and Residential Furnishings
  • Restaurants/Hospitality
  • Transportation Stations/Lounges
  • Industrial Environments
  • Education Facilities

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$117.15
USD
Quantity
Web Price
1
$117.15
4
$108.24
15
$100.38
25
$97.50
50+
$93.72
Product Variant Information section