text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1472AKA+T

MAX1472 Series 300 to 450 MHz Low-Power Crystal-Based ASK Transmitter

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 450MHz
Data Rate: 100kbps
Output Power: 10.3dBm
Supply Current: 9.6mA
Supply Voltage: 2.1V to 3.6V
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Web Price
2,500+
$1.08
Product Variant Information section