text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2902ETI+

200mW Single-Chip Transmitter ICs for 868MHz/915MHz ISM Bands

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 902MHz to 928MHz
Output Power: 23.5dBm
Supply Current: 150mA
Supply Voltage: 2.7V to 4.5V
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$679.20
USD
Quantity
Web Price
60
$6.10
120
$5.66
180+
$5.62
Product Variant Information section