text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7044AKA+T

MAX7044 Series 300-450 MHz High-Efficiency Crystal-Based +13dBm ASK Transmitter

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 450MHz
Data Rate: 100kbps
Output Power: 12.5dBm
Supply Current: 14mA
Supply Voltage: 2.1V to 3.6V
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Stock:
42,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,050.00
USD
Quantity
Web Price
2,500+
$1.62
Product Variant Information section