text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7058ATG+T

315MHz/390MHz Dual-Frequency ASK Transmitter

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 315MHz to 390MHz
Data Rate: 50kbps
Output Power: 10dBm
Supply Voltage: 2.1V to 3.6V
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Web Price
2,500+
$1.77
Product Variant Information section