text.skipToContent text.skipToNavigation

Manufacturer Part #

MWCT1012CFM

Wireless Charging ICs 15W SingleCoil 5V12V Standard QFN 32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

NXP Semiconductors has introduced the WCT-15W1CFFPD, a complete reference design platform for 22W wireless charging transmitters which conforms to the latest specifications of the Qi® standard for smart devices.

APPLICATIONS
• Qi mobile phone charging
• Home appliances
• Medical devices

FEATURES
• >75% power-transfer efficiency
• Low-power object detection technology
• Low standby power
• Accurate fixed-frequency control
• Integrated digital demodulation
• Integrated USB Power Delivery stack
• Input-power range: 5V to 19V DC

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2450
Multiple Of:
2450
Total
$6,958.00
USD
Quantity
Web Price
2,450+
$2.84
Product Variant Information section