text.skipToContent text.skipToNavigation

Manufacturer Part #

NXQ1TXH5/101J

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 110kHz to 205kHz
Supply Current: 2A
Supply Voltage: 3.5V to 5.25V
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$17,700.00
USD
Quantity
Web Price
6,000+
$2.95
Product Variant Information section