text.skipToContent text.skipToNavigation

Manufacturer Part #

OTX-433-HH-KF1-HT

3.6 V 433 MHz 9.6 kbps 1 Button HT Keyfob Transmitter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity OTX-433-HH-KF1-HT - Technical Attributes
Attributes Table
Frequency Range: 433.92MHz
Data Rate: 2.4kbps
Supply Current: 12.6mA
Supply Voltage: 2.3V to 3.6V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$681.25
USD
Quantity
Unit Price
1
$27.93
4
$27.58
15
$27.25
40
$27.00
100+
$26.60